Micron MT46V16M16CY-5B AAT:M

DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.6V Automotive 60-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V16M16CY-5B AAT:M.

IHS

Datasheet90 pages14 years ago

Micron SCT

CAD Models

Download Micron MT46V16M16CY-5B AAT:M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2011-11-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-08-29
LTD Date2021-08-29

Related Parts

512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit BGA 12.5mm*8mm*800¦Ìm
512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit BGA 12.5mm*8mm*800¦Ìm
DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 60-Pin FBGA
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin VFBGA
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Micron MT46V16M16CY-5B AAT:M provided by its distributors.

DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.6V Automotive 60-Pin FBGA
EAR99 Surface Mount MT46V16M16 Tray ic memory 200MHz 700ps 8mm 0.004A
DRAM, DDR SDRAM, 256Mb, x16, 60-ball FBGA, RoHS
Micron SCT
DDR1 DRAM, 16MX16, 0.7ns, CMOS, PBGA60
IC DRAM 256MBIT PARALLEL 60FBGA
Dram, 16M X 16Bit, -40 To 105Deg C; Dram Type:Ddr; Dram Density:256Mbit; Dram Memory Configuration:16M X 16Bit; Clock Frequency:200Mhz; Memory Case Style:Fbga; No. Of Pins:60Pins; Supply Voltage Nom:2.5V; Access Time:5Ns Rohs Compliant: Yes |Micron MT46V16M16CY-5B AAT:M

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V16M16CY-5BAAT:M
  • MT46V16M16CY5B AAT:M