Micron MT47H64M16HR-25:G

Ddr Dram, 64MX16, 0.4NS, Cmos, PBGA84, 8 X 12.50 Mm, Rohs Compliant, FBGA-84
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16HR-25:G.

IHS

Datasheet131 pages16 years ago

Alternate Parts

Price @ 1000
$ 6.173
Stock
178,194
381,842
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
-
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
Address Bus Width
16 b
16 b
Access Time
400 ps
400 ps
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2004-02-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-04-30
LTD Date2010-10-31

Descriptions

Descriptions of Micron MT47H64M16HR-25:G provided by its distributors.

DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84
DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA Tray
DDR2 DRAM, 64MX16, 0.4ns, CMOS, PBGA84
MT47H64M16HR-25:G MICRON FBGA
IC CLK/FREQ SYNTH 16TSSOP
TFBGA, BGA84,9X15,32

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M16HR-25G
  • MT47H64M16HR25:G