
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST69525723 | 196 | 1 | 22h | ||||||||
| Weyland Electronics Group Pte. Ltd. | MT47H64M16HR-25E:H | 4,060 | 1 | Tape & Reel | 2d | |||||||
| Win Source | WS-MT47H64M16HR-25E:H | 8,470 | 6 | 4h | ||||||||
| Worldway Electronics | MT47H64M16HR-25E:H | 48,144 | 7 | Tray | 2d | |||||||
| ICPartonline | MT47H64M16HR-25E;H | 32,266 | >1wk |
Download datasheets and manufacturer documentation for Micron MT47H64M16HR-25E:H.
Download Micron MT47H64M16HR-25E:H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Micron MT47H64M16HR-25E:H provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT47H64M16HR-25E:H.