Micron MT47H256M8EB-25E IT:C

2Gb (256M x 8) 256Mx8 1.7V 130mA 1.9V 400MHz Parallel 8bit BGA 11.5mm*9mm*1.2mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H256M8EB-25E IT:C.

IHS

Datasheet135 pages7 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Micron MT47H256M8EB-25E IT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2006-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-10
LTD Date2020-01-10

Related Parts

DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA T/R
DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA Tray
DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA Tray
CY62167EV18 Series 16 Mb (1 M x 16) 1.8 V 55 ns Static RAM - FBGA-48
CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48

Descriptions

Descriptions of Micron MT47H256M8EB-25E IT:C provided by its distributors.

2Gb (256M x 8) 256Mx8 1.7V 130mA 1.9V 400MHz Parallel 8bit BGA 11.5mm*9mm*1.2mm
DRAM Chip DDR2 SDRAM 2G-Bit 256Mx8 1.8V 60-Pin FBGA Tray
EAR99 Surface Mount MT47H256M8 Tray ic memory 400MHz 400ps 9mm 0.012A
DRAM, DDR2 SDRAM, 2Gb, x8, 84-Ball FBGA, RoHS
Micron SCT
DDR2 DRAM, 256MX8, 0.4ns, CMOS, PBGA60
256M X 8 DDR DRAM 0.4 ns PBGA60
MT47H256M8EB-25EIT:C MICRON BGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H256M8EB-25EIT:C
  • MT47H256M8EB25E IT:C
  • MT47H256M8EB25EIT:C