Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT47H128M8CF-25:H

DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H128M8CF-25:H.

IHS

Datasheet131 pages16 years ago

_legacy Avnet

Micron SCT

SHENGYU ELECTRONICS

CAD Models

Download Micron MT47H128M8CF-25:H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
Stock
752,245
378,569
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
60
60
Memory Type
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
Address Bus Width
17 b
17 b
Access Time
400 ps
400 ps
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2004-02-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-08-31

Related Parts

2Gb (256M x 8) 256Mx8 1.7V 130mA 1.9V 400MHz Parallel 8bit FBGA-60 SMD mount 11.5mm*9mm*1.2mm
2Gb (256M x 8) 1.7V 130mA 400MHz Parallel 8bit BGA SMD, Adhesive Mount
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
CY62137FV30 Series 2-Mbit (128 K x 16) 2.2 to 3.6 V 45 ns Static RAM - VFBGA-48
CY62137EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
CY62167EV18 Series 16 Mb (1 M x 16) 1.8 V 55 ns Static RAM - FBGA-48

Descriptions

Descriptions of Micron MT47H128M8CF-25:H provided by its distributors.

DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA Tray
DDR2 SDRAM DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60
DRAM, DDR2 SDRAM, 1Gb, x8, 60-ball FBGA, RoHS
Micron SCT
GPS$IC DDR2-SDRAM 128MX8 BANKS 60-FBGA
IC DDR2 SDRAM 1GBIT 2.5NS 60FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H128M8CF 25:H
  • MT47H128M8CF-25H
  • MT47H128M8CF25:H
  • MT47H128M8CF25H