Micron MT47H128M8CF-25

DDR2 Dram, 128MX8, 0.4NS, Cmos, PBGA60
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H128M8CF-25.

IHS

Datasheet129 pages12 years ago

Upverter

CAD Models

Download Micron MT47H128M8CF-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.716
$ 7.716
Stock
64,407
477,459
477,459
Authorized Distributors
0
4
4
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
60
60
60
Memory Type
-
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
1 Gb
Address Bus Width
-
14 b
14 b
Access Time
400 ps
400 ps
400 ps
Frequency
400 MHz
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2013-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT47H128M8CF-25 provided by its distributors.

DDR2 DRAM, 128MX8, 0.4ns, CMOS, PBGA60
MT47H128M8CF-25 MICRON BGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H128M8CF25