Micron MT47H128M16RT-25E:C

2Gb (128M x 16) 128Mx16 1.7V 190mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*9mm*1.2mm
$ 19.912
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H128M16RT-25E:C.

IHS

Datasheet135 pages7 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-99.43%

CAD Models

Download Micron MT47H128M16RT-25E:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.912
$ 27.776
$ 27.776
Stock
380,798
724,190
724,190
Authorized Distributors
5
5
5
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
84
84
84
Memory Type
DDR2, SDRAM
SDRAM
SDRAM
Density
2 Gb
2 Gb
2 Gb
Address Bus Width
17 b
17 b
17 b
Access Time
400 ps
400 ps
400 ps
Frequency
800 MHz
800 MHz
800 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2006-09-07
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2026-06-30
LTD Date2027-06-30

Related Parts

IC SDRAM 2GBIT 400MHZ 60FBGA / DRAM Chip DDR2 SDRAM 2Gbit 256Mx8 1.8V 60-Pin FBGA Tray
DRAM Chip DDR2 SDRAM 2G-Bit 256Mx8 1.8V 60-Pin FBGA T/R
2Gb (256M x 8) 256Mx8 1.7V 130mA 1.9V 400MHz Parallel 8bit BGA 11.5mm*9mm*1.2mm
2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT

Descriptions

Descriptions of Micron MT47H128M16RT-25E:C provided by its distributors.

2Gb (128M x 16) 128Mx16 1.7V 190mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*9mm*1.2mm
SDRAM, DDR2. 2GBIT, 84FBGA; DRAM Memory Configuration:128M x 16bit; Memory Case Style:FBGA; No. of Pins:84Pins; IC Interface Type:-; Access Time:2.5ns; Page Size:-; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:DRAM
Dram, 128M X 16Bit, 0 To 85Deg C; Dram Type:Ddr2; Memory Configuration:128M X 16Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Fbga; No. Of Pins:84Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT47H128M16RT-25E:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H128M16RT-25E:C.
  • MT47H128M16RT-25EC
  • MT47H128M16RT25E:C
  • MT47H128M16RT25EC