Micron MT46V16M16P-5B XIT:M

R-PDSO-G66 Surface Mount MT46V16M16 Tray ic memory 200MHz 700ps 10.16mm 268435456bit
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V16M16P-5B XIT:M.

IHS

Datasheet91 pages14 years ago

Micron SCT

SHENGYU ELECTRONICS

CAD Models

Download Micron MT46V16M16P-5B XIT:M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.806
Stock
120,749
390,923
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
66
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
256 Mb
256 Mb
Address Bus Width
13 b
15 b
Access Time
700 ps
700 ps
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2018-07-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-29
LTD Date2021-08-29

Related Parts

DDR SDRAM, 16Mx16, 2.5V, 8K, TSOP2-66,RoHS
DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II
DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP-II

Descriptions

Descriptions of Micron MT46V16M16P-5B XIT:M provided by its distributors.

R-PDSO-G66 Surface Mount MT46V16M16 Tray ic memory 200MHz 700ps 10.16mm 268435456bit
DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP
IC DRAM 256MBIT PARALLEL 66TSOP
DDR1 DRAM, 128MX4, 0.7ns, CMOS, PDSO66
Dram, 16M X 16Bit, -40 To 85Deg C; Dram Type:Ddr; Memory Configuration:16M X 16Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Tsop; No. Of Pins:66Pins; Supply Voltage Nom:2.5V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT46V16M16P-5B XIT:M

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V16M16P-5BXIT:M
  • MT46V16M16P5B XIT:M