Micron MT46V32M16CV-5B:J

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 60-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16CV-5B:J.

IHS

Datasheet93 pages14 years ago

Micron SCT

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-15
LTD Date2015-11-30

Related Parts

DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 60-Pin FBGA Tray
512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit BGA 12.5mm*8mm*800¦Ìm
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit BGA 12.5mm*8mm*800¦Ìm
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin VFBGA
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Micron MT46V32M16CV-5B:J provided by its distributors.

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 60-Pin FBGA
EAR99 Surface Mount Tray 32MX16 ic memory 200MHz 700ps 12.5mm 480mA
DRAM, DDR SDRAM, 512Mb, x16, 60-ball FBGA, RoHS
Micron SCT
DDR1 DRAM, 32MX16, 0.7ns, CMOS, PBGA60
IC DDR SDRAM 512MBIT 5NS 60FBGA
8 X 12.50 MM, PLASTIC, FBGA-60
IC SDRAM 512MBIT 200MHZ 60FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16CV5B:J