Micron MT46V32M16CY-5B IT:J

512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit BGA 12.5mm*8mm*800¦Ìm
$ 8.547
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16CY-5B IT:J.

element14 APAC

Datasheet93 pages14 years ago

SHENGYU ELECTRONICS

Micron SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT46V32M16CY-5B IT:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2027-06-30

Related Parts

DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 60-Pin FBGA Tray
512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit BGA 12.5mm*8mm*800¦Ìm
256 M BIT: X16 DOUBLE DATA RATE SDRAM DDR1 DRAM, 16MX16, 0.7ns, CMOS, PBGA60
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin VFBGA
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Descriptions

Descriptions of Micron MT46V32M16CY-5B IT:J provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit BGA 12.5mm*8mm*800¦Ìm
DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60
512 MBIT: 8 MEG X 16 X 4 BANKS DDR SDRAM DDR1 DRAM, 32MX16, 0.7ns, CMOS, PBGA60
Dram, 32M X 16Bit, -40 To 85Deg C; Dram Type:Ddr; Memory Configuration:32M X 16Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Fbga; No. Of Pins:60Pins; Supply Voltage Nom:2.6V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT46V32M16CY-5B IT:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16CY-5B IT:J.
  • MT46V32M16CY-5BIT:J
  • MT46V32M16CY-5BITJ
  • MT46V32M16CY5B IT:J
  • MT46V32M16CY5BITJ