Micron MT41K256M8DA-125:M

2GBIT: 32 Meg X 8 X 8 Banks, DDR3L Sdram Ddr Dram, 256MX8, 0.225NS, Cmos, PBGA78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M8DA-125:M.

IHS

Datasheet212 pages12 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 9.759
$ 9.759
Stock
233,441
498,504
498,504
Authorized Distributors
0
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
78
78
78
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
2 Gb
2 Gb
2 Gb
Address Bus Width
18 b
18 b
18 b
Access Time
225 ps
225 ps
225 ps
Frequency
800 MHz
800 MHz
800 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT41K256M8DA-125:M provided by its distributors.

2GBIT: 32 MEG X 8 X 8 BANKS, DDR3L SDRAM DDR DRAM, 256MX8, 0.225ns, CMOS, PBGA78
DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin F-BGA
EAR99 Surface Mount MT41K256M8 Tray ic memory 800MHz 13.75ns 10.5mm 140mA
DRAM, DDR3 SDRAM, 2Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
IC DDR3 SDRAM 2GBIT 800MHZ 78BGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M8DA-125 M
  • MT41K256M8DA-125M
  • MT41K256M8DA125:M
  • MT41K256M8DA125M