Micron MT41K256M8DA-125 AUT:K

R-PBGA-B78 Surface Mount Bulk 256MX8 ic memory 800MHz 13.75ns 8mm 2147483648bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M8DA-125 AUT:K.

IHS

Datasheet211 pages5 years ago

Micron SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 12.198
$ 12.198
Stock
140,146
512,846
512,846
Authorized Distributors
1
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
78
78
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
2 Gb
2 Gb
2 Gb
Address Bus Width
-
18 b
18 b
Access Time
-
225 ps
225 ps
Frequency
-
800 MHz
800 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2018-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-15
LTD Date2024-07-15

Descriptions

Descriptions of Micron MT41K256M8DA-125 AUT:K provided by its distributors.

R-PBGA-B78 Surface Mount Bulk 256MX8 ic memory 800MHz 13.75ns 8mm 2147483648bit
DRAM, DDR3 SDRAM, 2Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
DRAM Chip DDR3L SDRAM 2Gbit 256M X 8 78-Ball FBGA
DDR3L DRAM, 256MX8, CMOS, PBGA78
Dram, 256M X 8Bit, -40 To 125Deg C; Dram Type:Ddr3L; Memory Configuration:256M X 8Bit; Clock Frequency Max:800Mhz; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K256M8DA-125 AUT:K

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M8DA-125AUT:K
  • MT41K256M8DA125 AUT:K
  • MT41K256M8DA125AUT:K