Micron MT41K1G8SN-107 IT:A

DRAM Chip DDR3L SDRAM 8G-Bit 1Gx8 1.35V 78-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K1G8SN-107 IT:A.

IHS

Datasheet205 pages7 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-08-30

Related Parts

4Gb (512M x 8) 512Mx8 1.425V 165mA 1.575V 800MHz Parallel 8bit BGA
DRAM Chip DDR3L SDRAM 4Gbit 512M x 8 1.35V 78-Pin TWBGA Tray
2G, 1.5V, DDR3, 256Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS
MT41K512M8DA-107: P MicronDRAM Chip DDR3L SDRAM 4G-Bit 512M x 8 1.35V 78-Pin F-BGA RoHS
DRAM Chip DDR3L SDRAM 4G-Bit 1G x 4 1.35V 78-Pin F-BGA
8Gb (512M x 16) 512Mx16 1.283V 185mA 1.45V 800MHz Parallel 16bit FBGA-96 14mm*9mm*1.1mm

Descriptions

Descriptions of Micron MT41K1G8SN-107 IT:A provided by its distributors.

DRAM Chip DDR3L SDRAM 8G-Bit 1Gx8 1.35V 78-Pin F-BGA
DRAM, DDR3 SDRAM, 8Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
I.MX6 32BIT MPU 800MHZ 400MAPBGA
MT41K1G8SN-107IT:A MICRON FBGA
DDR3L DRAM, 1GX8, CMOS, PBGA78

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K1G8SN-107IT:A
  • MT41K1G8SN107 IT:A
  • MT41K1G8SN107IT:A