Micron MT41K128M16JT-107 IT:K

2Gb (128M x 16) 128Mx16 1.283V 156mA 1.45V 933MHz Parallel 16bit BGA 14mm*8mm*1.2mm
$ 21.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K128M16JT-107 IT:K.

IHS

Datasheet220 pages4 years ago
Datasheet221 pages7 years ago

Inventory History

3 month trend:
+512%

CAD Models

Download Micron MT41K128M16JT-107 IT:K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.367
$ 23.546
Stock
483,567
365,859
Authorized Distributors
4
5
Case/Package
TFBGA
TFBGA
Number of Pins
96
96
Memory Type
-
DDR3, SDRAM
Density
2 Gb
2 Gb
Address Bus Width
14 b
17 b
Access Time
-
195 ps
Frequency
-
933 MHz
Interface
-
Parallel
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2Gb (128M x 16) 128Mx16 1.425V 146mA 1.575V 800MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
2Gb (128M x 16) 128Mx16 1.425V 184mA 1.575V 1.066GHz Parallel 16bit FBGA-96 14mm*8mm*1.2mm
1.57 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96

Descriptions

Descriptions of Micron MT41K128M16JT-107 IT:K provided by its distributors.

2Gb (128M x 16) 128Mx16 1.283V 156mA 1.45V 933MHz Parallel 16bit BGA 14mm*8mm*1.2mm
1.45 V 2 Gbit Parallel 933 MHz 20 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
Dram, 128M X 16Bit, -40 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:128M X 16Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Fbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K128M16JT-107 IT:K

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K128M16JT-107IT:K
  • MT41K128M16JT107 IT:K
  • MT41K128M16JT107IT:K