Micron MT41J128M16JT-125:K

2Gb (128M x 16) 128Mx16 1.425V 146mA 1.575V 800MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
$ 12.541
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41J128M16JT-125:K.

Upverter

Datasheet221 pages7 years ago

SHENGYU ELECTRONICS

Farnell

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-57.25%

CAD Models

Download Micron MT41J128M16JT-125:K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2010-04-02
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

1.45 V 2 Gbit Parallel 933 MHz 20 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
IC SDRAM 2GBIT 800MHZ 78FBGA / DRAM Chip DDR3 SDRAM 2Gbit 256Mx8 1.5V 78-Pin FBGA
2 GBIT: 16 MEG X 16 X 8 BANKS 1.35V DDR3L SDRAM DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96

Descriptions

Descriptions of Micron MT41J128M16JT-125:K provided by its distributors.

2Gb (128M x 16) 128Mx16 1.425V 146mA 1.575V 800MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
1.57 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
Dram Chip Ddr3 Sdram 2G-Bit 128Mx16 1.5V 96-Pin F-Bga Rohs Compliant: Yes |Micron Technology MT41J128M16JT-125:K.
EAR99 Surface Mount MT41J128M16 Bulk ic memory 800MHz 13.75ns 1.2mm 0.012A
DRAM, DDR3, 2 Gbit, 128M x 16bit, 800 MHz, FBGA, 96 Pins
DRAM, DDR3 SDRAM, 2Gb, x16, 1.5V, 96-ball FBGA, RoHS
Micron SCT
DDR3 DRAM, 128MX16, 0.225ns, CMOS, PBGA96
IC DRAM 2GBIT PARALLEL FBGA96_14X8MM
DDR3 DRAM, 128MX8, CMOS, PBGA78
2 GBIT: 16 MEG X 16 X 8 BANKS DDR3 SDRAM
DRAM, 128M X 16BIT, 0 TO 95DEG C; DRAM Type:DDR3; DRAM Density:2Gbit; DRAM Memory Configuration:128M x 16bit; Clock Frequency:800MHz; Memory Case Style:FBGA; No. of Pins:96Pins; Supply Voltage Nom:1.5V; Access Time:1.25ns

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41J128M16JT-125-K
  • MT41J128M16JT-125:K.
  • MT41J128M16JT-125K
  • MT41J128M16JT125 K
  • MT41J128M16JT125:K
  • MT41J128M16JT125K