Micron MT41K128M16JT-107 AAT:K

Active Volatile ROHS3Compliant Parallel ic memory -40C~105C TC 1.283V~1.45V 2Gb 128M x 16 20ns
$ 28.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K128M16JT-107 AAT:K.

element14 APAC

Datasheet212 pages6 years ago

Inventory History

3 month trend:
-100%

Related Parts

2Gb (128M x 16) 128Mx16 1.425V 146mA 1.575V 800MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
2Gb (128M x 16) 128Mx16 1.425V 184mA 1.575V 1.066GHz Parallel 16bit FBGA-96 14mm*8mm*1.2mm
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT
2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS
2G, 1.35V, DDR3L, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS

Descriptions

Descriptions of Micron MT41K128M16JT-107 AAT:K provided by its distributors.

Active Volatile ROHS3Compliant Parallel ic memory -40C~105C TC 1.283V~1.45V 2Gb 128M x 16 20ns
DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA
1.283V 1.45V 933MHz Parallel FBGA-96
FBGA-96 Pre-ordered Products ROHS
Dram, 128M X 16Bit, -40 To 85Deg C; Dram Type:Ddr3L; Memory Configuration:128M X 16Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Fbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K128M16JT-107 AAT:K

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K128M16JT-107 AAT:K.
  • MT41K128M16JT-107AAT:K
  • MT41K128M16JT107 AAT:K