Micron MT29F8G08ABACAWP:C

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 48-Pin TSOP-I
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F8G08ABACAWP:C.

Upverter

Technical Drawing29 pages12 years ago

IHS

CAD Models

Download Micron MT29F8G08ABACAWP:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.391
Stock
882,689
478,577
Authorized Distributors
0
4
Case/Package
TSSOP
TFSOP
Number of Pins
48
48
Density
8 Gb
8 Gb
Access Time
20 ns
16 ns
Frequency
-
-
Interface
Parallel, Serial
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-08-01
LTD Date2019-02-01

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 48-Pin TSOP
MT29F Series 2 Gb (256 M x 8) 3.3 V SLC NAND Flash Memory IC - TSOP I-48

Descriptions

Descriptions of Micron MT29F8G08ABACAWP:C provided by its distributors.

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 48-Pin TSOP-I
IC FLASH 8GBIT PARALLEL 48TSOP I
new, original packaged
Flash, 1GX8, PDGA48

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F8G08ABACAWPC