Micron MT29F8G08ABABAWP-IT:B

SLC NAND Flash Parallel 3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F8G08ABABAWP-IT:B.

Upverter

Technical Drawing29 pages12 years ago

IHS

TME

iiiC

CAD Models

Download Micron MT29F8G08ABABAWP-IT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-01
LTD Date2019-02-01

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I / IC FLASH 1GBIT 20NS 48TSOP
MT29F Series 2 Gb (256 M x 8) 3.3 V SLC NAND Flash Memory IC - TSOP I-48
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 48-Pin TSOP

Descriptions

Descriptions of Micron MT29F8G08ABABAWP-IT:B provided by its distributors.

SLC NAND Flash Parallel 3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray
8 GBIT ASYNCHRONOUS NAND FLASH MEMORY Flash, 1GX8, PDSO48
3A991.B.1.A Surface Mount MT29F8G08 Tray ic memory 1.2mm 8Gb 2.7V -40C~85C TA
IC FLASH 8GBIT PARALLEL 48TSOP I

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F8G08ABABAWP-ITB
  • MT29F8G08ABABAWPITB