Micron MT29F64G08AFAAAWP-ITZ:A

SLC NAND Flash Parallel/Serial 3.3V 64G-bit 8G x 8 48-Pin TSOP | IC FLASH 64G PARALLEL 48TSOP I
$ 137.183
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F64G08AFAAAWP-ITZ:A.

IHS

Datasheet167 pages12 years ago

Inventory History

3 month trend:
-42.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-10-03
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-31
LTD Date2028-03-03

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP Tray
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP
SLC NAND Flash Parallel 3.3V 8G-bit 512M x 16 48-Pin TSOP-I Box/T/R/Tray
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins

Descriptions

Descriptions of Micron MT29F64G08AFAAAWP-ITZ:A provided by its distributors.

SLC NAND Flash Parallel/Serial 3.3V 64G-bit 8G x 8 48-Pin TSOP | IC FLASH 64G PARALLEL 48TSOP I
Flash Memory, SLC NAND, 64 Gbit, 8G x 8bit, Parallel, 48 Pins, TSOP-I
Asynchronous Active Parallel Serial DUAL ic memory -40C~85C TA 2.7V 64Gb 12mm
64Gb £¨8G x 8£© 2.7V 3.6V 200MT/s Parallel 8 TSOP-48
NAND Flash SLC 64G 8GX8 TSOP DDP
FLASH MEMORY, 64GBIT, -40 TO 85DEG C;
IC FLSH 64GBIT PARALLEL 48TSOP I
闪存, 64GB, -40 至 85度 C;
Flash Memory, 64Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:8G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F64G08AFAAAWP-ITZ:A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC