Micron MT29F4G08ABBDAH4-ITX:D

IC FLASH 4GBIT 63VFBGA / NAND Flash Parallel 1.8V 4M-bit 512M x 8 63-Pin VFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F4G08ABBDAH4-ITX:D.

Upverter

Datasheet130 pages7 years ago

IHS

CAD Models

Download Micron MT29F4G08ABBDAH4-ITX:D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.94
Stock
124,965
269,311
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
63
63
Density
4 Gb
4 Gb
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-08-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2021-12-31

Related Parts

MT29F Series 1.95 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
256MX16 Nand Flash Plastic Pbf Vfbga 3.3V Asynch

Descriptions

Descriptions of Micron MT29F4G08ABBDAH4-ITX:D provided by its distributors.

IC FLASH 4GBIT 63VFBGA / NAND Flash Parallel 1.8V 4M-bit 512M x 8 63-Pin VFBGA
Surface Mount MT29F4G08 Tray 512MX8 ic memory 25ns 9mm 0.00005A 4Gb
IC FLASH 4GBIT PARALLEL 63VFBGA
Flash Memory, 4Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT29F4G08ABBDAH4-ITX:D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G08ABBDAH4ITX:D