
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MT29F4G16ABBDAH4 | 0 | 1260 | 4h | ||||||||
| Avnet | MT29F4G16ABBDAH4-IT:D | 0 | 1260 | 2d | ||||||||
| Arrow Electronics | MT29F4G16ABBDAH4-IT:D | 0 | 1260 | |||||||||
| Farnell | MT29F4G16ABBDAH4-IT:D | 0 | 1 | 5h | ||||||||
| Microchip USA | MT29F4G16ABBDAH4-IT:D | 1,400 | 300 | Bulk | 4d |
Download datasheets and manufacturer documentation for Micron MT29F4G16ABBDAH4-IT:D.
Download Micron MT29F4G16ABBDAH4-IT:D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Micron MT29F4G16ABBDAH4-IT:D provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT29F4G16ABBDAH4-IT:D.