Micron MT29F4G08ABADAH4-IT:D TR

MT29F Series 1.95 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
$ 18.42
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F4G08ABADAH4-IT:D TR.

IHS

Datasheet129 pages9 years ago

Inventory History

3 month trend:
+644%

CAD Models

Download Micron MT29F4G08ABADAH4-IT:D TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-03-29
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

MT29F Series 1.95 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin VFBGA Tray / IC FLASH 2GBIT 63VFBGA
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 63-Pin VFBGA Tray / IC FLASH 1GBIT 20NS 63VFBGA
MX30LF4G18AC Series 4 Gb (512M x 8) 3 V SMT SLC NAND Flash Memory - VFBGA-63
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Micron MT29F4G08ABADAH4-IT:D TR provided by its distributors.

MT29F Series 1.95 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 25ns 63-Pin VFBGA T/R
Active 2013 Non-Volatile ROHS3Compliant ic memory -40C~85C TA 2.7V~3.6V 4Gb 512M x 8
4Gb (512M x 8) 512 M x 8 2.7V 35mA 3.6V Parallel 8bit VFBGA-63
IC FLASH 4GBIT PARALLEL 63VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G08ABADAH4-IT:DTR
  • MT29F4G08ABADAH4IT:D TR