Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT29F2G08ABBEAH4-IT:E

SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin VFBGA Tray / IC FLASH 2GBIT 63VFBGA

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABBEAH4-IT:E.

IHS

Datasheet126 pages9 years ago
Datasheet126 pages12 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-39.40%

CAD Models

Download Micron MT29F2G08ABBEAH4-IT:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Singapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 48-Pin TSOP Tray Automotive AEC-Q100

Descriptions

Descriptions of Micron MT29F2G08ABBEAH4-IT:E provided by its distributors.

SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin VFBGA Tray / IC FLASH 2GBIT 63VFBGA
MT29F Series 1.95 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, VFBGA, 63 Pins
NAND Flash, SLC NAND Flash, 2Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 2Gbit, -40 To 85Deg C; Available Until Stocks Are Exhausted Alternative Available |Micron Technology MT29F2G08ABBEAH4-IT:E
2GBIT: X 8 NAND FLASH MEMORY Flash, 256MX8, 25ns, PBGA63

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABBEAH4-ITE
  • MT29F2G08ABBEAH4IT:E
  • MT29F2G08ABBEAH4ITE