What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT29F4G08ABADAH4-IT:D

SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 63-Pin VFBGA Tray / IC FLASH 4GBIT 63VFBGA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F4G08ABADAH4-IT:D.

Upverter

Datasheet134 pages8 years ago

IHS

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT29F4G08ABADAH4-IT:D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-17
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2014-06-30
LTD Date2014-12-31

Related Parts

SLC NAND Flash Parallel 3.3V 4Gbit 256M x 16bit 25ns 63-Pin VFBGA
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 48-Pin TSOP-I / IC FLASH 4G PARALLEL 48TSOP I
IC FLASH 4GBIT PARALLEL 63VFBGA FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11)

Descriptions

Descriptions of Micron MT29F4G08ABADAH4-IT:D provided by its distributors.

SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 63-Pin VFBGA Tray / IC FLASH 4GBIT 63VFBGA
MT29F Series 1.95 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
NAND Flash, SLC NAND Flash, 4Gb, 3.3V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 4Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT29F4G08ABADAH4-IT:D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G08ABADAH4 IT:D
  • MT29F4G08ABADAH4-ITD
  • MT29F4G08ABADAH4:IT D
  • MT29F4G08ABADAH4IT: D
  • MT29F4G08ABADAH4IT:D
  • MT29F4G08ABADAH4ITD