Micron MT29F2G08ABAEAWP-AATX:E

SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive 48-Pin TSOP
$ 13.371
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAWP-AATX:E.

IHS

Datasheet126 pages9 years ago
Datasheet124 pages9 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 13.371
$ 5.86
$ 5.86
Stock
138,803
549,481
549,481
Authorized Distributors
2
4
4
Case/Package
-
TSOP
TSOP
Number of Pins
-
48
48
Density
2 Gb
2 Gb
2 Gb
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT29F2G08ABAEAWP-AATX:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive 48-Pin TSOP
R-PBGA-B63 Surface Mount Tray 256MX8 ic memory 25ns 9mm 0.0001A 2147483648bit
IC FLASH 2GBIT PARALLEL 48TSOP I
Flash Memory, 2Gbit, -40 To 105Deg C; Flash Memory Type:Slc Nand; Memory Configuration:256M X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:16Ns Rohs Compliant: Yes |Micron Technology MT29F2G08ABAEAWP-AATX:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC