Micron MT29F2G08ABAEAWP

Flash, 256MX8, 20ns, PDGA48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAWP.

IHS

Datasheet126 pages9 years ago

CAD Models

Download Micron MT29F2G08ABAEAWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 5.85
Stock
96,232
548,704
548,704
Authorized Distributors
0
4
4
Case/Package
TSOP
TSOP
TSOP
Number of Pins
48
48
48
Density
2 Gb
2 Gb
2 Gb
Access Time
20 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-12-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Micron MT29F2G08ABAEAWP provided by its distributors.

Flash, 256MX8, 20ns, PDGA48
NAND FLASH MEMORY
MICRON TSSOP48
MICRON TSOP-48

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC