Micron MT29F2G08ABAEAH4-AITX:E

SLC NAND Flash 3.3V 2G-bit 256M x 8 Automotive 63-Pin VFBGA
$ 26.63
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAH4-AITX:E.

IHS

Datasheet126 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 26.63
$ 21.99
$ 21.99
Stock
136,889
408,182
408,182
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
63
63
63
Density
2 Gb
2 Gb
2 Gb
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 63-Pin BGA Tray
SLC NAND Flash Parallel 3V/3.3V 2Gbit 256M x 8bit 63-Pin BGA T/R
S34ML02G1 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - VFBGA-63
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 48-Pin TSOP Tray Automotive AEC-Q100
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 30ns 48-Pin TSOP-I
SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I T/R

Descriptions

Descriptions of Micron MT29F2G08ABAEAH4-AITX:E provided by its distributors.

SLC NAND Flash 3.3V 2G-bit 256M x 8 Automotive 63-Pin VFBGA
NAND Flash, SLC NAND Flash, 2Gb, 3.3V, 63-ball VFBGA, RoHS
Micron SCT
NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT
IC FLASH 2GBIT PARALLEL 63VFBGA
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:256M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT29F2G08ABAEAH4-AITX:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABAEAH4AITX:E