Infineon S34ML02G100BHI000

S34ML02G1 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - VFBGA-63
$ 2.973
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34ML02G100BHI000.

IHS

Datasheet70 pages8 years ago
Datasheet71 pages8 years ago
Datasheet77 pages12 years ago

Newark

Farnell

Augswan

Future Electronics

CAD Models

Download Infineon S34ML02G100BHI000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 60ns 48-Pin BGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin EBGA T/R
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 75ns 64-Pin EBGA Tray
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 47-Pin CSP-BGA

Descriptions

Descriptions of Infineon S34ML02G100BHI000 provided by its distributors.

S34ML02G1 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - VFBGA-63
SLC NAND Flash Parallel 3.3V 2Gbit 256M x 8bit 20ns 63-Pin BGA Tray
8542.32.00.51 Surface Mount Tray 256MX8 ic memory 20ns 9mm 30mA 2Gb
MEMORY, FLASH, 2GBIT, 63BGA; Flash Memory Type: SLC NAND; Memory Size: 2Gbit; Flash Memory Configuration: 256M x 8bit; IC Interface Type: Parallel; Memory Case Style: BGA; No. of Pins: 63Pins; Clock Frequency: -; Access Time: 25

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S34ML02G100BHI000.
  • S34ML02G100BHI000..