Micron MT29F2G08ABAEAH4-AATX:E

SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive 63-Pin VFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G08ABAEAH4-AATX:E.

IHS

Datasheet124 pages9 years ago

CAD Models

Download Micron MT29F2G08ABAEAH4-AATX:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.99
$ 21.99
Stock
143,196
425,406
425,406
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
63
63
63
Density
2 Gb
2 Gb
2 Gb
Access Time
-
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-07-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-31
LTD Date2022-07-31

Related Parts

S34ML02G1 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - VFBGA-63
SLC NAND Flash Parallel 3V/3.3V 2Gbit 256M x 8bit 63-Pin BGA T/R
IC FLASH 2GBIT 25NS 48TSOP / SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 48-Pin TSOP Tray Automotive AEC-Q100
SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I T/R

Descriptions

Descriptions of Micron MT29F2G08ABAEAH4-AATX:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive 63-Pin VFBGA
Surface Mount Tray 256MX8 FLASH - NAND ic memory 9mm 2Gb 2.7V -40C~105C TA
IC FLASH 2GBIT PARALLEL 63VFBGA
Flash Memory, 2Gbit, -40 To 105Deg C; Flash Memory Type:Slc Nand; Memory Configuration:256M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns Rohs Compliant: Yes |Micron Technology MT29F2G08ABAEAH4-AATX:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G08ABAEAH4-AATXE
  • MT29F2G08ABAEAH4AATX:E