Micron MT25QU256ABA8E12-1SIT

NOR Flash Serial-SPI 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 24-Pin TPBGA
$ 13.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU256ABA8E12-1SIT.

HQonline

Datasheet99 pages7 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.70%

CAD Models

Download Micron MT25QU256ABA8E12-1SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-01-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 8-Pin W-PDFN EP Tray
SPIFLASHNORSLC64MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC64MX4SOIC, Tray, Flash IC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 32M x 4-bit 8ns 16-Pin SOIC W T/R
FL-L Series 256 Mb (32M x 8) 3.6 V 133 MHz SMT SPI Flash Memory - WSON-8
NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W T/R
NOR Flash Serial-SPI 3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC T/R

Descriptions

Descriptions of Micron MT25QU256ABA8E12-1SIT provided by its distributors.

NOR Flash Serial-SPI 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 24-Pin TPBGA
2 V 35 mA 256 Mbit 133 MHz SPI - Quad FLASH - NOR Memory IC - TPBGA-24
NOR Flash, MT25Q, 256Mb, 1.7V-2.0V, 166 MHz, 24-ball T-PBGA, RoHS
Micron SCT
256Mb £¨32M x 8£© 32 M x 8 1.7V 35mA 2V 133MHz SPI 8bit TPBGA-24 8mm*6mm*1.3mm
NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA
Flash Memory, 256Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:64M X 4Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT25QU256ABA8E12-1SIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QU256ABA8E12-1SIT.