Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT25QL256ABA8ESF-0SIT

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 16-Pin SOP-II T/R/Tray
$ 5.819
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL256ABA8ESF-0SIT.

Farnell

Datasheet97 pages8 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.90%

CAD Models

Download Micron MT25QL256ABA8ESF-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-10-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

NOR Flash Serial-SPI 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 24-Pin TPBGA
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 32M x 4-bit 8ns 16-Pin SOIC W T/R
FL-L Series 256 Mb (32M x 8) 3.6 V 133 MHz SMT SPI Flash Memory - WSON-8
NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W T/R
NOR Flash Serial-SPI 3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC T/R
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP T/R

Descriptions

Descriptions of Micron MT25QL256ABA8ESF-0SIT provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 16-Pin SOP-II T/R/Tray
SPIFLASHNORSLC64MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC64MX4SOIC, Tray, Flash IC
3.6 V 35 mA 256 Mbit 133 MHz SPI - Quad FLASH - NOR Memory IC - SOIC-16
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSOIC, 16 Pins
Flash Memory, 256Mbit, -40 To 85Deg C; Available Until Stocks Are Exhausted Alternative Available |Micron Technology MT25QL256ABA8ESF-0SIT
FLASH MEMORY, 256MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:64M x 4bit; IC Interface Type:SPI; Memory Case Style:WSOIC; No. of Pins:16Pins; Clock Frequency:133MHz

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL256ABA8ESF-0SIT.
  • MT25QL256ABA8ESF0SIT