Micron MT25QU128ABA1ESE-MSIT

NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8-Pin 6ns SOP2
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU128ABA1ESE-MSIT.

Newark

Datasheet93 pages7 years ago

CAD Models

Download Micron MT25QU128ABA1ESE-MSIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

FL-S Series 128 Mb (16 M x 8) 3.6 V 108 MHz SPI Flash Memory - SOIC-8
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC
S25FL127S Series 128 Mb (16M x 8) 3 V SMT SPI Serial Flash-NOR Memory - SOIC-8
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8-Pin WSON EP Tube
SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC T/R

Descriptions

Descriptions of Micron MT25QU128ABA1ESE-MSIT provided by its distributors.

NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8-Pin 6ns SOP2
Active SPI Serial Non-Volatile ROHS3Compliant ic memory -40C~85C TA 1.8V 128Mb 8ms 2.8ms
IC FLSH 128MBIT SPI 133MHZ 8SOP2
Flash Memory, 128Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:128Mbit; Flash Memory Configuration:-; Ic Interface Type:Spi; Memory Case Style:Wsoic; No. Of Pins:8Pins; Clock Frequency:133Mhz; Access Time:- Rohs Compliant: Yes |Micron MT25QU128ABA1ESE-MSIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC