Micron MT25QL512ABB8ESF-0SIT TR

3.6 V 512 Mbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - SOIC-16
$ 10.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL512ABB8ESF-0SIT TR.

IHS

Datasheet97 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT25QL512ABB8ESF-0SIT TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.913
$ 13.352
$ 13.352
Stock
221,117
330,957
330,957
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
512 Mb
512 Mb
Access Time
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT25QL512ABB8ESF-0SIT TR provided by its distributors.

3.6 V 512 Mbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - SOIC-16
IC FLASH 512MBIT SPI 16SOP2 / FLASH - NOR Memory IC 512Mb (64M x 8) SPI 133 MHz 16-SOP2
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOIC W T/R
NOR Flash SPI FLASH NOR SLC 128MX4 SOIC
IC Flash 512M Spi 133MHZ 16SOP2

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL512ABB8ESF-0SITTR
  • MT25QL512ABB8ESF0SITTR