Micron MT25QL512ABB8ESF-0AAT

3.6 V 512 Mbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - SOIC-16
$ 50.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL512ABB8ESF-0AAT.

Newark

Datasheet86 pages9 years ago

Micron SCT

Inventory History

3 month trend:
-38.51%

CAD Models

Download Micron MT25QL512ABB8ESF-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.038
$ 74.369
Stock
194,776
343,318
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
16
Density
512 Mb
512 Mb
Access Time
-
6 ns
Frequency
-
133 MHz
Interface
-
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MT25QL512ABB8ESF-0AAT provided by its distributors.

3.6 V 512 Mbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - SOIC-16
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray Automotive AEC-Q100
512Mb (64M x 8) SRAM 2.7V-3.6V 35mA 133MHz SPI 8bit SOP-16 SMD 10.3mm × 7.5mm × 2.3mm
R-PDSO-G16 Surface Mount Bulk 512MX1 ic memory 133MHz 8ms 2.8ms 7.5mm 536870912bit
NOR Flash, MT25Q, 512Mb, 2.7V-3.6V, 133 MHz, SO16 Wide, RoHS
Micron SCT
闪存, 512MB, -40 至 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
FLASH MEMORY, 512MBIT, -40 TO 105DEG C;
IC FLASH 512MBIT SPI 133MHZ 16SO
IC FLASH 512M SPI 133MHZ 16SOP2
512MBIT SERIAL NOR FLASH MEMORY
Flash Memory, Aec-Q100, 512Mbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:128M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Nom:3V Rohs Compliant: Yes |Micron Technology MT25QL512ABB8ESF-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL512ABB8ESF0AAT