Micron MT25QL128ABA1ESE-0SIT TR

3.6 V 35 mA 128 Mbit 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-16
$ 6.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL128ABA1ESE-0SIT TR.

IHS

Datasheet92 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT25QL128ABA1ESE-0SIT TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.897
$ 5.621
Stock
464,194
713,422
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
128 Mb
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Micron MT25QL128ABA1ESE-0SIT TR provided by its distributors.

3.6 V 35 mA 128 Mbit 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-16
IC FLASH 128MBIT SPI 133MHZ 8SO / FLASH - NOR Memory IC 128Mb (16M x 8) SPI 133 MHz 8-SO
Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 8-Pin, SOIC W

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL128ABA1ESE-0SIT?TR
  • MT25QL128ABA1ESE-0SITTR
  • MT25QL128ABA1ESE0SIT TR
  • MT25QL128ABA1ESE0SITTR