Micron MT25QL128ABA1ESE-0SIT

3.6 V 35 mA 128 Mbit 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-16
$ 32.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL128ABA1ESE-0SIT.

Newark

Datasheet93 pages7 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.61%

CAD Models

Download Micron MT25QL128ABA1ESE-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.107
$ 32.085
Stock
750,415
336,578
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
-
Density
128 Mb
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MT25QL128ABA1ESE-0SIT provided by its distributors.

3.6 V 35 mA 128 Mbit 133 MHz Surface Mount FLASH - NOR Memory IC - SOIC-16
Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSOIC, 8 Pins
128Mb (16M x 8) 2.7V-3.6V 35mA 133MHz SPI-Quad I/O 8bit SOIC-8 SMD, 2.16mm H
FLASH MEMORY, 128MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:SPI; Memory Case Style:SOP; No. of Pins:8Pins; Clock Frequency:133MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL128ABA1ESE--0SIT
  • MT25QL128ABA1ESE-0SIT.
  • MT25QL128ABA1ESE0SIT