Micron M29W320EB70ZE6E

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TFBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W320EB70ZE6E.

SHENGYU ELECTRONICS

Datasheet65 pages17 years ago

Farnell

iiiC

CAD Models

Download Micron M29W320EB70ZE6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-09-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-03-05
LTD Date2021-06-04

Related Parts

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TFBGA Tray
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
SST39VF Series 4 Mbit 256 K x 16 3.6 V Multi-Purpose Flash SMT- TFBGA-48
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA Tray

Descriptions

Descriptions of Micron M29W320EB70ZE6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-ball TFBGA, RoHS
Micron SCT
MICRON M29W320EB70ZE6E MEMORY, FLASH, NOR, 32MB, B/B, 48TFBGA
MEMORY, FLASH, NOR, 32MB, B/B, 48TFBGA; Memory Type:Flash - Boot Block; Memory Size:32Mbit; Memory Configuration:4M x 8, 2M x 16; Interface Type:CFI, Parallel; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TFBGA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Access Time:70ns; Memory Configuration:4M x 8b / 2M x 16b; Memory Size:32Mbit; Memory Type:Flash; Memory Voltage Vcc:3V; Package / Case:TFBGA; Sector Type:Bottom Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W320EB-70ZE6E
  • M29W320EB70ZE6E.