Micron M29DW323DB70ZE6E

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TFBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29DW323DB70ZE6E.

IHS

Datasheet52 pages16 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron M29DW323DB70ZE6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.333
Stock
375,802
81,667
Authorized Distributors
0
6
Case/Package
TFBGA
TFBGA
Number of Pins
48
-
Density
32 Mb
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TFBGA Tray
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA Tray
MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TFBGA-48

Descriptions

Descriptions of Micron M29DW323DB70ZE6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TFBGA Tray
NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-ball TFBGA, RoHS
Micron SCT
MICRON M29DW323DB70ZE6E MEMORY, FLASH, NOR, 32MB, B/B, 48TFBGA
MEMORY, FLASH, NOR, 32MB, B/B, 48TFBGA; Memory Type:Flash - Boot Block; Memory Size:32Mbit; Memory Configuration:4M x 8, 2M x 16; Interface Type:CFI, Parallel; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TFBGA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Access Time:70ns; Memory Configuration:4M x 8b / 2M x 16b; Memory Size:32Mbit; Memory Type:Flash; Memory Voltage Vcc:3V; Package / Case:TFBGA; Sector Type:Bottom Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29DW323DB-70ZE6E
  • M29DW323DB70ZE6E.