Microchip SST39VF400A-70-4I-B3KE

SST39VF Series 4 Mbit 256 K x 16 3.6 V Multi-Purpose Flash SMT- TFBGA-48
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF400A-70-4I-B3KE.

Augswan

Datasheet37 pages25 years ago

Microchip

element14 APAC

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.12%

CAD Models

Download Microchip SST39VF400A-70-4I-B3KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyPhilippines, Taiwan
Country of FabricationChina
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TFBGA Tray
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - TFBGA-48
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TFBGA Tray

Descriptions

Descriptions of Microchip SST39VF400A-70-4I-B3KE provided by its distributors.

SST39VF Series 4 Mbit 256 K x 16 3.6 V Multi-Purpose Flash SMT- TFBGA-48
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
4Mb £¨256K x 16£© 256 k x 16 2.7V 30mA 3.6V 133MHz Parallel 16bit TFBGA-48 8mm*6mm*750¦Ìm
Flash Parallel 3.3V 4M-bit 256K x 16 70ns 48-Pin TFBGA Tray
2.7V to 3.6V 4Mbit Multi-Purpose Flash
MEMORY, FLASH, 4M, MPF, 48TFBGA; Memory Type:Flash - NOR; Memory Size:4Mbit; Memory Configuration:256K x 16; Interface Type:CFI; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:BGA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Access Time:70ns; Interface:x16 MPF
Flash Memory, 4 Mbit, 70 Ns, 48-Bga; Flash Memory Type:Parallel Nor; Memory Configuration:256K X 16Bit; Interfaces:Parallel; Ic Case/Package:Bga; No. Of Pins:48Pins; Clock Frequency Max:14Mhz; Access Time:70Ns Rohs Compliant: Yes |Microchip Technology SST39VF400A-70-4I-B3KE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF400A704IB3KE