Micron M29DW323DT70N6E

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29DW323DT70N6E.

HQonline

Datasheet52 pages16 years ago

IHS

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron M29DW323DT70N6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Related Parts

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
SST39VF Series 32 Mbit 2 M x 16 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48
NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray / IC FLASH 32MBIT 70NS 48TSOP
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP T/R

Descriptions

Descriptions of Micron M29DW323DT70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
FLASH TOP BLOCK 32MB, SMD, 29DW323; Flash Memory Type: Parallel NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit / 2M x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Cloc
FLASH TOP BLOCK 32MB, SMD, 29DW323; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:32Mbit; Memory Configuration:4M x 8bit; Access Time:70ns; Sector Type:Top Boot; Memory Voltage Vcc:3V; Min Supply Voltage:2.7V; Max ;RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29DW323DT70N6E.