Micron M29W320EB70N6E

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W320EB70N6E.

SHENGYU ELECTRONICS

Datasheet65 pages17 years ago

Farnell

LCSC

X-ON

iiiC

CAD Models

Download Micron M29W320EB70N6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
Stock
365,868
317,735
Authorized Distributors
0
1
Case/Package
TSSOP
TSOP
Number of Pins
48
48
Density
32 Mb
32 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns Automotive 48-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray

Descriptions

Descriptions of Micron M29W320EB70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
4MB 4M x 8, 2M x 16 2.7V 10mA 3.6V Parallel 8/16bit TSOP-48 SMD 12mm × 18.4mm × 1.2mm
NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
MEMORY, FLASH, NOR, 32MB, B/B, 48TSOP; Flash Memory Type: Parallel NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit / 2M x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; C
NOR Flash Memory IC; Memory Type:Flash; Interface Type:CMOS; Memory Size:32Mbit; Memory Configuration:2M x 16 / 4M x 8; Memory Voltage, Vcc:3V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD RoHS Compliant: Yes
MEMORY, FLASH, NOR, 32MB, B/B, 48TSOP; Flash Memory Type:Parallel NOR; Memory Size:32Mbit; Flash Memory Configuration:4M x 8bit / 2M x 16bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:70ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Memory Voltage Vcc:3V; Operating Temperature Range:-40°C to +85°C; Sector Type:Bottom Boot; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W320EB-70N6E
  • M29W320EB70N6E..