Micron M25P80-VMW6TG

Flash Mem Serial-SPI 3.3V 8M-Bit 1M x 8 8ns 8-Pin SOIC W T/R
$ 4.353
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P80-VMW6TG.

IHS

Datasheet53 pages7 years ago
Datasheet54 pages16 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron M25P80-VMW6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.353
$ 0.471
Stock
2,410,445
1,531,724
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
8
-
Density
8 Mb
-
Access Time
8 ns
6 ns
Frequency
75 MHz
80 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron M25P80-VMW6TG provided by its distributors.

Flash Mem Serial-SPI 3.3V 8M-Bit 1M x 8 8ns 8-Pin SOIC W T/R
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 8-pin SO8 Wide, RoHS
Micron SCT
1MB 1 M x 8 2.7V 15mA 3.6V 75MHz Serial-SPI 8bit SOIC,SOP , 2.16mm
IC, SERIAL FLASH MEMORY, 8M-BIT, SO-8,

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P80 VMW6TG
  • M25P80VMW6TG