Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winbond W25Q80DVSSIG

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC
$ 0.838
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q80DVSSIG.

IHS

Datasheet69 pages5 years ago

ODG (Origin Data Global)

Upverter

Augswan

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Winbond W25Q80DVSSIG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 4.353
Stock
1,917,874
478,932
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
8 Mb
Access Time
6 ns
8 ns
Frequency
80 MHz
75 MHz
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-12-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-04-20
LTD Date2026-07-20

Related Parts

NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 512K-bit 512K/256K x 1/2-bit 8ns 8-Pin SOP
IC-Flash serial SOP-83V, 8Mb x1 / x2, 4KB and 64KB 86MHz(1-I/O) 80MHz(2-I/O)
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial 3.3V 16M-bit 16M/8M x 1/2-bit 8ns 8-Pin SOP / IC FLASH 16MBIT 86MHZ 8SOP
NOR Flash Serial 3.3V 8M-bit 8M/4M x 1/2-bit 8ns 8-Pin SOP / IC FLASH 8MBIT 86MHZ 8SOP
IC-Flash serial SOP-83V, 16Mb x1 / x2, 4KB and 64KB 86MHz(1-I/O) 80MHz(2-I/O)

Descriptions

Descriptions of Winbond W25Q80DVSSIG provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC
Winbond 8Mbit NORflash memory chip, four way SPIinterface, SOIC-8, 5.38 x 5.38 x 1.91mm
Flash Memory; W25Q80DVSSIG; WINBOND; FLASH; Serial; 3.6 V; 2.7 V
IC FLASH 8MBIT SPI 104MHZ 8SOIC
SOP8 SPIFLASH QUAD I/O 8MB 4KB

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp