Micron EDB2432B4MA-1DAUT-F-R

DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64Mx32 1.2V/1.8V Automotive 134-Pin VFBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB2432B4MA-1DAUT-F-R.

IHS

Datasheet144 pages8 years ago

Alternate Parts

Price @ 1000
$ 36.39
Stock
17,374
164,768
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2016-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-22
LTD Date2022-05-22

Descriptions

Descriptions of Micron EDB2432B4MA-1DAUT-F-R provided by its distributors.

DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64Mx32 1.2V/1.8V Automotive 134-Pin VFBGA T/R
LPDDR2 DRAM, 64MX32, CMOS, PBGA134
LPDDR2 2G 64MX32 FBGA DDP
Dram, 64M X 32Bit, -40 To 125Deg C; Dram Type:Lpddr2; Memory Configuration:64M X 32Bit; Clock Frequency Max:533Mhz; Ic Case/Package:Vfbga; No. Of Pins:134Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology EDB2432B4MA-1DAUT-F-R

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC