Micron MT42L64M32D2HE-18 AUT:D

DRAM, Mobile LPDDR2, 2 Gbit, 64M x 32bit, 533 MHz, VFBGA, 134 Pins
$ 36.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT42L64M32D2HE-18 AUT:D.

Farnell

Datasheet143 pages6 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-02-19
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT42L64M32D2HE-18 AUT:D provided by its distributors.

DRAM, Mobile LPDDR2, 2 Gbit, 64M x 32bit, 533 MHz, VFBGA, 134 Pins
动态随机存取存储器, 64M X 32位, -40 至 125度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
LPDDR2 DRAM, 64MX32, CMOS, PBGA134
IC DRAM 2GBIT PARALLEL 134VFBGA
LPDRAM Memory Automotive AEC-Q100
DRAM, 64M X 32BIT, -40 TO 125DEG C;
Dram, 64M X 32Bit, -40 To 125Deg C; Dram Type:Lpddr2; Memory Configuration:64M X 32Bit; Clock Frequency Max:533Mhz; Ic Case/Package:Vfbga; No. Of Pins:134Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT42L64M32D2HE-18 AUT:D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT42L64M32D2HE-18AUT:D
  • MT42L64M32D2HE18 AUT:D
  • MT42L64M32D2HE18AUTD