Micron MT41K1G8SN-125IT:A

8Gb £¨1G x 8£© 1Gx8 1.283V 125mA 1.45V 800MHz Parallel 8bit BGA 13.2mm*9mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K1G8SN-125IT:A.

IHS

Datasheet205 pages7 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-01-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-01-13
LTD Date2019-07-13

Related Parts

1GB 512Mx16 1.14V 243mA 1.26V 2.4GHz 16bit BGA,FBGA 14mm*800cm*1.1mm
S34ML08G1 Series 8 Gb (1G x 8) 3 V SMT Embedded NAND Flash Memory - VFBGA-63
Not For New Designs Non-Volatile RoHS Compliant MMC ic memory -40C~85C TA 2.7V 64Gb 8G x 8
1Gb (64M x 16) 64Mx16 1.7V 240mA 1.9V 400MHz Parallel 16bit BGA-84 12.5mm*8mm*1.2mm
1Gb (64M x 16) 64Mx16 1.7V 240mA 1.9V 400MHz Parallel 16bit BGA-84
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V Automotive 84-Pin TW-BGA

Descriptions

Descriptions of Micron MT41K1G8SN-125IT:A provided by its distributors.

8Gb £¨1G x 8£© 1Gx8 1.283V 125mA 1.45V 800MHz Parallel 8bit BGA 13.2mm*9mm
DRAM Chip DDR3L SDRAM 8Gbit 1Gx8 1.35V 78-Pin FBGA Tray
EAR99 Surface Mount Bulk 1GX8 ic memory 800MHz 13.75ns 9mm 8589934592bit
DRAM, DDR3 SDRAM, 8Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
DDR3L DRAM, 1GX8, CMOS, PBGA78

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K1G8SN-125 IT:A
  • MT41K1G8SN-125.IT:A
  • MT41K1G8SN-125ITA
  • MT41K1G8SN125 IT:A
  • MT41K1G8SN125IT:A
  • MT41K1G8SN125ITA