Microchip VN0808L-G

MOSFET N-CH 80V 300MA TO92-3 / Trans MOSFET N-CH Si 80V 0.3A 3-Pin TO-92 Bag
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VN0808L-G.

Microchip

Datasheet3 pages12 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-6.37%

CAD Models

Download Microchip VN0808L-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-24
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN2110A
700mW(Ta) 20V 2.4V@1mA 1N 100V 4¦¸@ 1A,10V 320mA 75pF@25V TO-92 4.77mm*2.41mm*4.01mm
Diodes Inc.ZVNL110A
MOSFET N-CH 100V 320MA TO92-3 / N-Channel 100 V 320mA (Ta) 700mW (Ta) Through Hole TO-92
Diodes Inc.ZVNL110ASTZ
MOSFET N-CH 100V 320MA TO92-3 / Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line T/R

Descriptions

Descriptions of Microchip VN0808L-G provided by its distributors.

MOSFET N-CH 80V 300MA TO92-3 / Trans MOSFET N-CH Si 80V 0.3A 3-Pin TO-92 Bag
VN0808 Series 80 V 300 mA 4 Ohm 1 W Single N-Channel MOSFET - TO-92
1W(Tc) 30V 2V@1mA 1N 80V 4¦¸@ 1A,10V 300mA 50pF@25V TO-92-3 5.21mm*4.19mm*5.33mm
MOSFET, N-CH, 80V, 0.3A, TO-92; Channel Type:N Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:300mA; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2V RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN0808LG