Diodes Inc. ZVNL110A

MOSFET N-CH 100V 320MA TO92-3 / N-Channel 100 V 320mA (Ta) 700mW (Ta) Through Hole TO-92
$ 0.405
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVNL110A.

IHS

Datasheet1 page19 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
+98.49%

CAD Models

Download Diodes Inc. ZVNL110A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.416
Stock
165,530
94,000
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
320 mA
320 mA
Threshold Voltage
-
-
Rds On Max
3 Ω
3 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
75 pF
75 pF

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZVNL110ASTZ
MOSFET N-CH 100V 320MA TO92-3 / Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line T/R
Diodes Inc.ZVN2110A
700mW(Ta) 20V 2.4V@1mA 1N 100V 4¦¸@ 1A,10V 320mA 75pF@25V TO-92 4.77mm*2.41mm*4.01mm
Diodes Inc.ZVN2110ASTZ
Mosfet, N-Ch, 100V, 0.32A, To-92 Rohs Compliant: Yes |Diodes Inc. ZVN2110ASTZ

Descriptions

Descriptions of Diodes Inc. ZVNL110A provided by its distributors.

MOSFET N-CH 100V 320MA TO92-3 / N-Channel 100 V 320mA (Ta) 700mW (Ta) Through Hole TO-92
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:320Ma; On Resistance Rds(On):3Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V; Product Range:- Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVNL110A.