Microchip VN0300L-G

VN0300 Series 30 V 640 mA N-Channel Enhancement-Mode Vertical DMOS FET - TO92-3
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VN0300L-G.

Microchip

Datasheet3 pages12 years ago

Microchip SCT

Electro Sonic

Mouser

Inventory History

3 month trend:
-33.43%

CAD Models

Download Microchip VN0300L-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-04
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN4206A
N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Diodes Inc.ZVN4206AV
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET N-CH 60V 600MA TO92-3
Diodes Inc.ZVN4206ASTZ
Mosfet, N-Ch, 60V, 0.6A, E-Line Rohs Compliant: Yes |Diodes Inc. ZVN4206ASTZ
Compliant Through Hole 10 ns Lead Free Bulk 10 ns 6 Ω TO-92-3
Power MOSFET, N-Channel, B-FET, 450 V, 0.5 A, 4.25 Ω, TO-92
STMicroelectronicsSTQ1HN60K3-AP
N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in TO-92 package

Descriptions

Descriptions of Microchip VN0300L-G provided by its distributors.

VN0300 Series 30 V 640 mA N-Channel Enhancement-Mode Vertical DMOS FET - TO92-3
Transistor: N-MOSFET; unipolar; 30V; 1W; TO92; 1A
Trans MOSFET N-CH Si 30V 0.64A 3-Pin TO-92 Bag
Small Signal Field-Effect Transistor, 0.64A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
Mosfet, N-Ch, 30 V, 0.64 A, To-92-3; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:640Ma; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Microchip Technology VN0300L-G
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 640 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) Ohm = 1.2 / Gate-Source Voltage V = 30 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bag / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN0300LG