Diodes Inc. ZVN4206ASTZ

Mosfet, N-Ch, 60V, 0.6A, E-Line Rohs Compliant: Yes |Diodes Inc. ZVN4206ASTZ
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4206ASTZ.

IHS

Datasheet3 pages19 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-9.21%

CAD Models

Download Diodes Inc. ZVN4206ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.318
Stock
91,109
340,273
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
600 mA
600 mA
Threshold Voltage
-
3 V
Rds On Max
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
100 pF
100 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZVN4206A
N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Diodes Inc.ZVN4206AV
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET N-CH 60V 600MA TO92-3
Diodes Inc.ZVN4206AVSTZ
Mosfet, N-Ch, 60V, 0.6A, E-Line Rohs Compliant: Yes |Diodes Inc. ZVN4206AVSTZ
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92

Descriptions

Descriptions of Diodes Inc. ZVN4206ASTZ provided by its distributors.

Mosfet, N-Ch, 60V, 0.6A, E-Line Rohs Compliant: Yes |Diodes Inc. ZVN4206ASTZ
N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Trans MOSFET N-CH 60V 0.6A 3-Pin E-Line Box
Power Field-Effect Transistor, 0.6A I(D), 60V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DiodesZetex NMOS, Vds=60 V, 600 mA, E-Line, , 3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated